



178093-1 | |
|---|---|
DigiKey Part Number | 17-178093-1-ND |
Manufacturer | |
Manufacturer Product Number | 178093-1 |
Description | 040/070 HYBRID CAP ASSY 38P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 38 position |
Datasheet | Datasheet |
EDA/CAD Models | 178093-1 Models |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Mounting Type |
Packaging Bulk | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Contact Length - Mating 0.280" (7.11mm) |
Contact Type Male Pin | Contact Length - Post 0.157" (4.00mm) |
Number of Positions | Insulation Height 0.728" (18.50mm) |
Number of Rows 2 | Contact Shape Rectangular |
Row Spacing - Mating | Contact Finish - Mating Tin |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,02000 zł | 36,02 zł |
| 12 | 30,20500 zł | 362,46 zł |
| 102 | 25,97059 zł | 2 649,00 zł |
| 504 | 23,20369 zł | 11 694,66 zł |
| 1 002 | 22,10679 zł | 22 151,00 zł |
| Unit Price without VAT: | 36,02000 zł |
|---|---|
| Unit Price with VAT: | 44,30460 zł |

