
1776253-3 | |
|---|---|
DigiKey Part Number | 1776253-3-ND |
Manufacturer | |
Manufacturer Product Number | 1776253-3 |
Description | TERM BLK 3P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776253-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Color Blue |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 7 A | Screw Thread M2.6 |
Voltage 250 V | Base Product Number |
Wire Gauge 18-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,08657 zł | 6 677,02 zł |
| Unit Price without VAT: | 2,08657 zł |
|---|---|
| Unit Price with VAT: | 2,56648 zł |

