
1776149-7 | |
|---|---|
DigiKey Part Number | 1776149-7-ND |
Manufacturer | |
Manufacturer Product Number | 1776149-7 |
Description | TERM BLOCK HDR 7POS 7.50MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776149-7 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |



