
1766663-1 | |
|---|---|
DigiKey Part Number | A36256-ND |
Manufacturer | |
Manufacturer Product Number | 1766663-1 |
Description | CONTACT PIN POWER SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Compression, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1766663-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Compression, PCB |
Series | Contact Finish Silver |
Packaging Tray | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,96000 zł | 32,96 zł |
| 10 | 28,01500 zł | 280,15 zł |
| 25 | 26,25880 zł | 656,47 zł |
| 50 | 25,00480 zł | 1 250,24 zł |
| 200 | 22,67480 zł | 4 534,96 zł |
| 400 | 21,59328 zł | 8 637,31 zł |
| 600 | 20,98487 zł | 12 590,92 zł |
| 1 000 | 20,24285 zł | 20 242,85 zł |
| Unit Price without VAT: | 32,96000 zł |
|---|---|
| Unit Price with VAT: | 40,54080 zł |

