
1766250-1 | |
|---|---|
DigiKey Part Number | 1766250-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766250-1 |
Description | CONTACT PIN POWER SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1766250-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Silver |
Packaging Bag | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Obsolete | Base Product Number |
Type Power |








