
176394-3 | |
|---|---|
DigiKey Part Number | 176394-3-ND |
Manufacturer | |
Manufacturer Product Number | 176394-3 |
Description | CONN HEADER R/A 3POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176394-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125VAC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 2,19623 zł | 35 139,68 zł |
| Unit Price without VAT: | 2,19623 zł |
|---|---|
| Unit Price with VAT: | 2,70136 zł |

