
176119-6 | |
|---|---|
DigiKey Part Number | 176119-6-ND |
Manufacturer | |
Manufacturer Product Number | 176119-6 |
Description | CONN PLUG HSG 20POS GRAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 176119-6 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 zł | 7,61 zł |
| 10 | 6,45600 zł | 64,56 zł |
| 25 | 6,05280 zł | 151,32 zł |
| 50 | 5,76320 zł | 288,16 zł |
| 100 | 5,48750 zł | 548,75 zł |
| 250 | 5,14376 zł | 1 285,94 zł |
| 500 | 4,89814 zł | 2 449,07 zł |
| 1 000 | 4,66438 zł | 4 664,38 zł |
| 2 500 | 4,37250 zł | 10 931,25 zł |
| Unit Price without VAT: | 7,61000 zł |
|---|---|
| Unit Price with VAT: | 9,36030 zł |

