175474-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 37,57464 zł
Datasheet
Image for 175474-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175474-6

DigiKey Part Number
175474-6-ND
Manufacturer
Manufacturer Product Number
175474-6
Description
CONN BTB RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
175474-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Type
Board to Board
Part Status
Obsolete
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5175474-6TE Connectivity AMP Connectors0A115314-ND37,57464 złDirect
Obsolete
This product is no longer manufactured. View Substitutes