
1746911-1 | |
|---|---|
DigiKey Part Number | 1746911-1-ND |
Manufacturer | |
Manufacturer Product Number | 1746911-1 |
Description | 0.64III I/O 4P CONNECTOR PLUG HO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1746911-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -30°C ~ 100°C |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,48857 zł | 9 954,28 zł |
| Unit Price without VAT: | 2,48857 zł |
|---|---|
| Unit Price with VAT: | 3,06094 zł |

