
1744340-2 | |
|---|---|
DigiKey Part Number | A104363-ND |
Manufacturer | |
Manufacturer Product Number | 1744340-2 |
Description | TERM BLADE NON-GEND TIN |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1744340-2 Models |
Category | Contact Termination Solder, PCB |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper |
Series | Contact Finish Tin |
Packaging Bulk | Type Stamped |
Part Status Obsolete | Base Product Number |
Contact Type Non-Gendered, Right Angle |











