
1744109-4 | |
|---|---|
DigiKey Part Number | A128187-ND |
Manufacturer | |
Manufacturer Product Number | 1744109-4 |
Description | CONN HEADER VERT 9POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744109-4 Models |
Category | Contact Length - Post 0.145" (3.68mm) |
Mfr | Overall Contact Length 0.567" (14.40mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 8 | Insulation Color Blue |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.303" (7.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B9P-VH | JST Sales America Inc. | 2 012 | 455-B9P-VH-ND | 1,83000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 2,07200 zł | 20,72 zł |
| 25 | 1,94040 zł | 48,51 zł |
| 50 | 1,84780 zł | 92,39 zł |
| 100 | 1,75950 zł | 175,95 zł |
| 250 | 1,64904 zł | 412,26 zł |
| 700 | 1,53337 zł | 1 073,36 zł |
| 1 400 | 1,46015 zł | 2 044,21 zł |
| 2 800 | 1,39044 zł | 3 893,23 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

