
1742944-1 | |
|---|---|
DigiKey Part Number | 1742944-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742944-1 |
Description | RCPT 250 FLG FAST AMVAR TPPHBZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742944-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 000 | 0,48093 zł | 34 626,96 zł |
| Unit Price without VAT: | 0,48093 zł |
|---|---|
| Unit Price with VAT: | 0,59154 zł |

