
1735610-1 | |
|---|---|
DigiKey Part Number | A107648-ND |
Manufacturer | |
Manufacturer Product Number | 1735610-1 |
Description | CONN SAS PLUG 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1735610-1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 650 | 49,90637 zł | 631 315,58 zł |
| Unit Price without VAT: | 49,90637 zł |
|---|---|
| Unit Price with VAT: | 61,38484 zł |

