1734530-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 45
Unit Price: 12,21000 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 6,43672 zł
Datasheet

Similar


EDAC Inc.
In Stock: 53
Unit Price: 12,21000 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 9,45710 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 17,72560 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 19,29280 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 951
Unit Price: 6,36000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11 615
Unit Price: 6,25000 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1 256
Unit Price: 8,19000 zł
Datasheet
Image for 1734530-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734530-6

DigiKey Part Number
1734530-6-ND
Manufacturer
Manufacturer Product Number
1734530-6
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
2A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
634-015-263-033EDAC Inc.45634-015-263-033-ND12,21000 złSimilar
634-015-263-040EDAC Inc.0634-015-263-040-ND6,43672 złSimilar
634-015-263-043EDAC Inc.53151-1494-ND12,21000 złSimilar
634-015-563-012EDAC Inc.0634-015-563-012-ND9,45710 złSimilar
634-015-663-042EDAC Inc.0151-1495-ND17,72560 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes