
1734579-4 | |
|---|---|
DigiKey Part Number | 1734579-4-ND |
Manufacturer | |
Manufacturer Product Number | 1734579-4 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1734579-4 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 9,37650 zł | 15 002,40 zł |
| Unit Price without VAT: | 9,37650 zł |
|---|---|
| Unit Price with VAT: | 11,53310 zł |


