172780-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 31 769
Unit Price: 0,47000 zł
Datasheet
Image for 172780-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172780-1

DigiKey Part Number
172780-1-ND
Manufacturer
Manufacturer Product Number
172780-1
Description
CONN TAB 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Tab Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
172780-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable