
1705536-2 | |
|---|---|
DigiKey Part Number | A120394TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1705536-2 |
Description | CONN SPRING MOD 10POS SMD |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 10 | Base Product Number |
Pitch 0.059" (1.50mm) |


