
1742685-1 | |
|---|---|
DigiKey Part Number | 1742685-1-ND |
Manufacturer | |
Manufacturer Product Number | 1742685-1 |
Description | 187 FAST AMVR FLG RCPT 0157 TP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 17-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742685-1 Models |
Category | Tab Length 0.240" (6.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,40152 zł | 12 045,60 zł |
| Unit Price without VAT: | 0,40152 zł |
|---|---|
| Unit Price with VAT: | 0,49387 zł |

