Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
5-146850-1
Taking Commercial Drone Reliability to New Heights

5-146850-1

DigiKey Part Number
A101735TR-ND - Tape & Reel (TR)
A101735CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-146850-1
Description
CONN HEADER VERT 25000POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146850-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 760
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,25100 zł2,51 zł
1000,21370 zł21,37 zł
5000,19074 zł95,37 zł
1 0000,18159 zł181,59 zł
5 0000,16207 zł810,35 zł
10 0000,15433 zł1 543,30 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,14755 zł3 688,75 zł
50 0000,14051 zł7 025,50 zł
75 0000,13655 zł10 241,25 zł
125 0000,13172 zł16 465,00 zł
175 0000,12863 zł22 510,25 zł
250 0000,12543 zł31 357,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł