
160088-3 | |
|---|---|
DigiKey Part Number | 160088-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160088-3 |
Description | CONN RING CIRC 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160088-3 Models |
Category | Length - Overall 0.406" (10.30mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Wire Gauge 16-20 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Thickness 0.020" (0.51mm) | Contact Material Brass |
Width - Outer Edges 0.272" (6.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 0,25310 zł | 22 779,00 zł |
| Unit Price without VAT: | 0,25310 zł |
|---|---|
| Unit Price with VAT: | 0,31131 zł |

