
1586854-1 | |
|---|---|
DigiKey Part Number | A107612-ND |
Manufacturer | |
Manufacturer Product Number | 1586854-1 |
Description | CONN RCPT HSG 12POS UNIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586854-1 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31655 zł | 4 633,10 zł |
| Unit Price without VAT: | 2,31655 zł |
|---|---|
| Unit Price with VAT: | 2,84936 zł |











