
1586170-1 | |
|---|---|
DigiKey Part Number | 1586170-1-ND |
Manufacturer | |
Manufacturer Product Number | 1586170-1 |
Description | CONN HEADER VERT 15POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586170-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Insulation Color White |
Row Spacing - Mating | Current Rating (Amps) 12A |
Number of Positions Loaded All | Voltage Rating 600VAC |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 14,73813 zł | 5 747,87 zł |
| Unit Price without VAT: | 14,73813 zł |
|---|---|
| Unit Price with VAT: | 18,12790 zł |

