Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1571552-8 | |
|---|---|
DigiKey Part Number | 1571552-8-ND |
Manufacturer | |
Manufacturer Product Number | 1571552-8 |
Description | CONN IC DIP SOCKET 24POS TIN |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1571552-8 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-91-624-41-001000 | Mill-Max Manufacturing Corp. | 64 | 11091-62441001000-ND | 57,31000 zł | Similar |
| 110-93-624-41-001000 | Mill-Max Manufacturing Corp. | 226 | ED3624-ND | 16,34000 zł | Similar |
| 110-93-624-41-801000 | Mill-Max Manufacturing Corp. | 18 | ED2105-ND | 33,00000 zł | Similar |
| 210-93-624-41-001000 | Mill-Max Manufacturing Corp. | 90 | ED60004-ND | 13,86000 zł | Similar |
| 24-6518-10 | Aries Electronics | 109 | A408-ND | 10,13000 zł | Similar |






