
154672-2 | |
|---|---|
DigiKey Part Number | A130999TR-ND - Tape & Reel (TR) A130999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154672-2 |
Description | CONN RING CIRC 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 154672-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.675" (17.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.120" (2.54mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,85800 zł | 8,58 zł |
| 25 | 0,80560 zł | 20,14 zł |
| 50 | 0,76700 zł | 38,35 zł |
| 100 | 0,73000 zł | 73,00 zł |
| 250 | 0,68428 zł | 171,07 zł |
| 500 | 0,65144 zł | 325,72 zł |
| 1 000 | 0,62035 zł | 620,35 zł |
| 2 500 | 0,58146 zł | 1 453,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54308 zł | 5 430,80 zł |
| 20 000 | 0,51717 zł | 10 343,40 zł |
| 30 000 | 0,50259 zł | 15 077,70 zł |
| 50 000 | 0,48481 zł | 24 240,50 zł |
| 70 000 | 0,47345 zł | 33 141,50 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

