Image for 1546477-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546477-3

DigiKey Part Number
1546477-3-ND
Manufacturer
Manufacturer Product Number
1546477-3
Description
CONN BARRIER STRIP 3CIRC 0.433"
Customer Reference
Detailed Description
3 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
1546477-3 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Nickel
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Pitch
0.433" (11.00mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.