
1544356-1 | |
|---|---|
DigiKey Part Number | 1544356-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544356-1 |
Description | SIL CONTACT THROUGH HOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544356-1 Models |
Category | Termination Through Hole |
Manufacturer TE Connectivity AMP Connectors | Frame Thickness 0.010" (0.25mm) |
Packaging Tape & Reel (TR) | Frame Width 1.102" (28.00mm) |
Part Status Active | Pitch 0.098" (2.50mm) |
Clip Style SIL | Contact Finish Tin |
Clip Length 0.065" (1.65mm) | Base Product Number |
Pin Length 0.776" (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 000 | 0,16602 zł | 99 612,00 zł |
| Unit Price without VAT: | 0,16602 zł |
|---|---|
| Unit Price with VAT: | 0,20420 zł |

