
1534101-1 | |
|---|---|
DigiKey Part Number | A122546-ND |
Manufacturer | |
Manufacturer Product Number | 1534101-1 |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1534101-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 zł | 2,51 zł |
| 10 | 2,11900 zł | 21,19 zł |
| 25 | 1,98640 zł | 49,66 zł |
| 50 | 1,89160 zł | 94,58 zł |
| 100 | 1,80110 zł | 180,11 zł |
| 250 | 1,68824 zł | 422,06 zł |
| 500 | 1,60760 zł | 803,80 zł |
| 1 000 | 1,53083 zł | 1 530,83 zł |
| 2 500 | 1,43498 zł | 3 587,45 zł |
| Unit Price without VAT: | 2,51000 zł |
|---|---|
| Unit Price with VAT: | 3,08730 zł |


