
152876 | |
|---|---|
DigiKey Part Number | 152876-ND |
Manufacturer | |
Manufacturer Product Number | 152876 |
Description | CONN RING CIRC 12-14AWG M2.5 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2.5 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 152876 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Circular | Color White, Red Stripe |
Stud/Tab Size M2.5 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.252" (6.40mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 0.713" (18.10mm) | Material - Insulation Polyamide (PA), Nylon |

