5645899-5 | |
|---|---|
DigiKey Part Number | 5645899-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5645899-5 |
Description | CONN PIN RCPT .018-.025 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.025" (0.46mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645899-5 Models |
Category | Mounting Hole Diameter 0.052" (1.32mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.070" (1.77mm) |
Series | Socket Depth 0.256" (6.50mm) |
Packaging Tape & Reel (TR) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Operating Temperature -65°C ~ 125°C |
Length - Overall 0.260" (6.60mm) | Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Accepts Pin Diameter 0.018" ~ 0.025" (0.46mm ~ 0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,82101 zł | 41 050,50 zł |
| Unit Price without VAT: | 0,82101 zł |
|---|---|
| Unit Price with VAT: | 1,00984 zł |