0.187" (4.75mm) Quick Connect Female 16-25 AWG Crimp, Reversed Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1478484-2

DigiKey Part Number
1478484-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1478484-2
Description
CONN QC RCPT 16-25AWG 0.187
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-25 AWG Crimp, Reversed Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1478484-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.247" (6.27mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Reversed
Packaging
Tape & Reel (TR)
Wire Gauge
16-25 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Stator
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Base Product Number
Tab Thickness
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0000,30078 zł90 234,00 zł
Unit Price without VAT:0,30078 zł
Unit Price with VAT:0,36996 zł