
1456471-1 | |
|---|---|
DigiKey Part Number | A127979-ND |
Manufacturer | |
Manufacturer Product Number | 1456471-1 |
Description | CONN PLUG HSG 8POS UNSEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1456471-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 zł | 7,94 zł |
| 10 | 6,75800 zł | 67,58 zł |
| 25 | 6,33280 zł | 158,32 zł |
| 50 | 6,02960 zł | 301,48 zł |
| 100 | 5,74130 zł | 574,13 zł |
| 250 | 5,38176 zł | 1 345,44 zł |
| 500 | 5,12478 zł | 2 562,39 zł |
| 1 000 | 4,88026 zł | 4 880,26 zł |
| 2 500 | 4,57490 zł | 11 437,25 zł |
| Unit Price without VAT: | 7,94000 zł |
|---|---|
| Unit Price with VAT: | 9,76620 zł |

