Direct

1445098-4 | |
|---|---|
DigiKey Part Number | A30371-ND |
Manufacturer | |
Manufacturer Product Number | 1445098-4 |
Description | CONN HEADER R/A 4POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1445098-4 | TE Connectivity AMP Connectors | 0 | A34860-ND | 6,50000 zł | Direct |



