Parametric Equivalent
Parametric Equivalent

1445048-6 | |
|---|---|
DigiKey Part Number | A30251-ND |
Manufacturer | |
Manufacturer Product Number | 1445048-6 |
Description | CONN PLUG HSG 6POS 3.00MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1445048-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400600 | Molex | 19 319 | WM1854-ND | 0,44000 zł | Parametric Equivalent |
| 2237940600 | Molex | 940 | 900-2237940600-ND | 0,46000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,64129 zł | 8 978,06 zł |
| Unit Price without VAT: | 0,64129 zł |
|---|---|
| Unit Price with VAT: | 0,78879 zł |











