
1410421-4 | |
|---|---|
DigiKey Part Number | 1410421-4-ND |
Manufacturer | |
Manufacturer Product Number | 1410421-4 |
Description | CONN PLUG VITA41 176POS EDGE MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 176 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 41, Full, Stand Alone |
Datasheet | Datasheet |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Layout, Typical 128 Single Signal, 48 Ground |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style VITA 41, Full, Stand Alone | Color Black |
Number of Positions 176 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Voltage Rating 50V |
Number of Rows 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 442,56611 zł | 159 323,80 zł |
| Unit Price without VAT: | 442,56611 zł |
|---|---|
| Unit Price with VAT: | 544,35632 zł |



