



1379114-1 | |
|---|---|
DigiKey Part Number | A121440-ND |
Manufacturer | |
Manufacturer Product Number | 1379114-1 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379114-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.799" (20.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Lock, Mating Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 zł | 7,54 zł |
| 10 | 6,39900 zł | 63,99 zł |
| 100 | 5,43900 zł | 543,90 zł |
| 576 | 4,80661 zł | 2 768,61 zł |
| 1 152 | 4,57724 zł | 5 272,98 zł |
| 5 184 | 4,11670 zł | 21 340,97 zł |
| Unit Price without VAT: | 7,54000 zł |
|---|---|
| Unit Price with VAT: | 9,27420 zł |

