


1375965-1 | |
|---|---|
DigiKey Part Number | A112112-ND |
Manufacturer | |
Manufacturer Product Number | 1375965-1 |
Description | CONN NON-STKTHR PC/104+ 120P PCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | 1375965-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Screwlocks (2) |
Part Status Active | Contact Finish Gold |
Connector Type Non-Stackthrough, Unkeyed (PC/104) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style PC/104 Plus | Color Black |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 318,14143 zł | 33 404,85 zł |
| Unit Price without VAT: | 318,14143 zł |
|---|---|
| Unit Price with VAT: | 391,31396 zł |

