104 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Taking Commercial Drone Reliability to New Heights

1375963-4

DigiKey Part Number
1375963-4-ND
Manufacturer
Manufacturer Product Number
1375963-4
Description
CONN NON-STKTHR PC/104+ 104P PCB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
104 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Datasheet
 Datasheet
EDA/CAD Models
1375963-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Non-Stackthrough, Unkeyed (PC/104)
Color
Black
Connector Style
PC/104 Plus
Material Flammability Rating
UL94 V-0
Number of Positions
104
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1121,48000 zł121,48 zł
2197,99143 zł2 057,82 zł
4293,31548 zł3 919,25 zł
6390,68540 zł5 713,18 zł
10587,47771 zł9 185,16 zł
25282,24385 zł20 725,45 zł
Manufacturers Standard Package
Unit Price without VAT:121,48000 zł
Unit Price with VAT:149,42040 zł