


1375963-2 | |
|---|---|
DigiKey Part Number | A112111-ND |
Manufacturer | |
Manufacturer Product Number | 1375963-2 |
Description | CONN NON-STKTHRU PC/104 104P PCB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 104 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375963-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Non-Stackthrough, Unkeyed (PC/104) | Color Black |
Connector Style PC/104 | Material Flammability Rating UL94 V-0 |
Number of Positions 104 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,06000 zł | 217,06 zł |
| 21 | 175,10429 zł | 3 677,19 zł |
| 42 | 166,75333 zł | 7 003,64 zł |
| 63 | 162,05508 zł | 10 209,47 zł |
| 105 | 156,32495 zł | 16 414,12 zł |
| Unit Price without VAT: | 217,06000 zł |
|---|---|
| Unit Price with VAT: | 266,98380 zł |

