
1375963-1 | |
|---|---|
DigiKey Part Number | 1375963-1-ND |
Manufacturer | |
Manufacturer Product Number | 1375963-1 |
Description | CONN NON-STKTHRU PC/104 104P PCB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 104 Connector Non-Stackthrough, Keyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375963-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Non-Stackthrough, Keyed (PC/104) | Color Black |
Connector Style PC/104 | Material Flammability Rating UL94 V-0 |
Number of Positions 104 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 102 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1375963-3 | TE Connectivity AMP Connectors | 0 | 1375963-3-ND | 117,53886 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 143,66962 zł | 15 085,31 zł |
| Unit Price without VAT: | 143,66962 zł |
|---|---|
| Unit Price with VAT: | 176,71363 zł |


