
1375800-5 | |
|---|---|
DigiKey Part Number | 1375800-5-ND |
Manufacturer | |
Manufacturer Product Number | 1375800-5 |
Description | CONN NON-STKTHR PC/104+ 120P PCB |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Non-Stackthrough, Keyed (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | 1375800-5 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Non-Stackthrough, Keyed (PC/104) | Color Black |
Connector Style PC/104 Plus | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 119 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 103,28819 zł | 10 845,26 zł |
| Unit Price without VAT: | 103,28819 zł |
|---|---|
| Unit Price with VAT: | 127,04447 zł |

