Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375797-3

DigiKey Part Number
1375797-3-ND
Manufacturer
Manufacturer Product Number
1375797-3
Description
CONN STKTHRU PC/104+ 120POS PCB
Customer Reference
Detailed Description
120 Connector Stackthrough, Keyed (PC/104) Through Hole Black PC/104 Plus
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit, Long Post
Packaging
Box
Features
Screwlocks (2)
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Stackthrough, Keyed (PC/104)
Contact Finish Thickness
15.0µin (0.38µm)
Connector Style
PC/104 Plus
Color
Black
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
119
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.