120 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Taking Commercial Drone Reliability to New Heights

1375797-1

DigiKey Part Number
A106573-ND
Manufacturer
Manufacturer Product Number
1375797-1
Description
CONN STKTHRU PC/104+ 120POS PCB
Customer Reference
Detailed Description
120 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Datasheet
 Datasheet
EDA/CAD Models
1375797-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit, Long Post
Packaging
Bulk
Features
Screwlocks (2)
Part Status
Active
Contact Finish
Gold
Connector Type
Stackthrough, Unkeyed (PC/104)
Contact Finish Thickness
15.0µin (0.38µm)
Connector Style
PC/104 Plus
Color
Black
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1156,85000 zł156,85 zł
21130,16667 zł2 733,50 zł
Manufacturers Standard Package
Unit Price without VAT:156,85000 zł
Unit Price with VAT:192,92550 zł