


1375793-1 | |
|---|---|
DigiKey Part Number | A112091-ND |
Manufacturer | |
Manufacturer Product Number | 1375793-1 |
Description | CONN STKTHRU PC/104 104POS PCB |
Customer Reference | |
Detailed Description | 104 Connector Stackthrough, Keyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375793-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit, Long Post |
Packaging Bulk | Features Screwlocks (2) |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Stackthrough, Keyed (PC/104) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style PC/104 | Color Black |
Number of Positions 104 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 102 | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 63,83790 zł | 6 702,98 zł |
| Unit Price without VAT: | 63,83790 zł |
|---|---|
| Unit Price with VAT: | 78,52062 zł |






