1375792-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 215,33752 zł
Datasheet
Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375792-1

DigiKey Part Number
1375792-1-ND
Manufacturer
Manufacturer Product Number
1375792-1
Description
CONN NON-STKTHRU PC/104 104P PCB
Customer Reference
Detailed Description
104 Connector Non-Stackthrough, Keyed (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Features
Screwlocks (4)
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Non-Stackthrough, Keyed (PC/104)
Contact Finish Thickness
15.0µin (0.38µm)
Connector Style
PC/104
Color
Black
Number of Positions
104
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
102
Operating Temperature
-55°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1375792-3TE Connectivity AMP Connectors01375792-3-ND215,33752 złDirect
Obsolete
This product is no longer manufactured. View Substitutes