Connector Header Surface Mount 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1241050-5

DigiKey Part Number
A121506TR-ND - Tape & Reel (TR)
A121506CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241050-5
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1241050-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold-Palladium
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
118.1µin (3.00µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
122,41000 zł22,41 zł
1019,02800 zł190,28 zł
10016,17190 zł1 617,19 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
35015,09994 zł5 284,98 zł
70014,37971 zł10 065,80 zł
1 05013,97454 zł14 673,27 zł
1 75013,48039 zł23 590,68 zł
2 45013,16455 zł32 253,15 zł
Manufacturers Standard Package
Unit Price without VAT:22,41000 zł
Unit Price with VAT:27,56430 zł