Terminal Magnetic Connector 300 28-31 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217234-1

DigiKey Part Number
A110919TR-ND - Tape & Reel (TR)
A110919CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217234-1
Description
CONN MAG TERM 28-31AWG IDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 28-31 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
1217234-1 Models
Product Attributes
Filter Similar Products
Category
Terminal Type
Poke-In Terminal
Manufacturer
TE Connectivity AMP Connectors
Size
2
Series
Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
28-31 AWG
Part Status
Active
Features
Locking
Style
300
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65 550
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,51000 zł5,10 zł
250,47840 zł11,96 zł
500,45600 zł22,80 zł
1000,43410 zł43,41 zł
2500,40676 zł101,69 zł
5000,38730 zł193,65 zł
1 0000,36878 zł368,78 zł
2 5000,34566 zł864,15 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,31871 zł3 824,52 zł
24 0000,30350 zł7 284,00 zł
36 0000,29494 zł10 617,84 zł
60 0000,28450 zł17 070,00 zł
84 0000,27783 zł23 337,72 zł
120 0000,27094 zł32 512,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł