
1217180-1 | |
|---|---|
DigiKey Part Number | A108658TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217180-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Category | Tab Length 0.330" (8.38mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.480" (12.19mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm), 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63969-1 | TE Connectivity AMP Connectors | 20 370 | A100801CT-ND | 1,01000 zł | Direct |


