
1106465-5 | |
|---|---|
DigiKey Part Number | 2266-1106465-5-ND |
Manufacturer | |
Manufacturer Product Number | 1106465-5 |
Description | CONN HOOD SIDE ENTRY SZ8 M32 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106465-5 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 | Base Product Number |

