
1103249-1 | |
|---|---|
DigiKey Part Number | 2266-1103249-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103249-1 |
Description | CONN INSERT SOCKET |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 1000V |
Series | Current Rating (Amps) 250A |
Packaging Box | Contact Type HF, HTS |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC), Glass Filled |
Gender Female | Base Product Number |
Number of Positions 1 |

