Direct

1052991-1 | |
|---|---|
DigiKey Part Number | 1052991-1-ND |
Manufacturer | |
Manufacturer Product Number | 1052991-1 |
Description | CONN SMA RCPT R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1052991-1 Models |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2960-6025 | Amphenol SV Microwave | 66 | SF2960-6025-ND | 259,04000 zł | Direct |












